Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoVLB10050HT-R20MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3212537RL
Cut Tape3212537
Product RangeVLB Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY22.170 | CNY22.17 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.170 (CNY25.0521) |
| 10+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY16.690 (CNY18.8597) |
| 100+ | CNY15.080 (CNY17.0404) |
| 200+ | CNY14.100 (CNY15.933) |
| 500+ | CNY13.120 (CNY14.8256) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoVLB10050HT-R20MCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3212537RL
Cut Tape3212537
Product RangeVLB Series
Technical Datasheet
Inductance200nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Product RangeVLB Series
Inductor Case / Package-
DC Resistance Max371µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
200nH
Inductor Construction
Shielded
Product Range
VLB Series
DC Resistance Max
371µohm
Product Length
10.2mm
Product Height
5mm
RMS Current (Irms)
31A
Saturation Current (Isat)
37A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
