Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TMS252012ALM-1R0MTAA Power Inductor (SMD), 1 µH, 4.1 A, Shielded, 4.7 A, TMS-ALM Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/4244744-40.jpg)
ManufacturerTDK
Manufacturer Part NoTMS252012ALM-1R0MTAACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4244744RL
Cut Tape4244744
Product RangeTMS-ALM Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.770 (CNY3.1301) |
| 250+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY2.240 (CNY2.5312) |
| 1500+ | CNY1.970 (CNY2.2261) |
| 3000+ | CNY1.800 (CNY2.034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTMS252012ALM-1R0MTAACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4244744RL
Cut Tape4244744
Product RangeTMS-ALM Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeTMS-ALM Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.042ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TMS-ALM Series
DC Resistance Max
0.042ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
4.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
