Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM322512ALMAR68MTAA Thin Film Inductor, AEC-Q200, 680 nH, 0.03 ohm, 5 A, 1210 [3225 Metric], TFM-ALMA Series](https://www.element14.cn/productimages/standard/en_GB/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR68MTAACopy
Order Code
Re-Reel3651760RL
Cut Tape3651760
Product RangeTFM-ALMA Series
Your Part Number
1,750 In Stock
Need more?
1,750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.800 | CNY29.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.800 (CNY6.554) |
| 50+ | CNY4.860 (CNY5.4918) |
| 250+ | CNY4.060 (CNY4.5878) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2000+ | CNY3.230 (CNY3.6499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM322512ALMAR68MTAACopy
Order Code
Re-Reel3651760RL
Cut Tape3651760
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance680nH
DC Resistance Max0.03ohm
Self Resonant Frequency-
DC Current Rating5A
Inductor Case / Package1210 [3225 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.03ohm
DC Current Rating
5A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
