Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALVA4R7MTAA Thin Film Inductor, 4.7 µH, 0.2 ohm, 1.8 A, 1008 [2520 Metric], TFM-ALVA Series](https://www.element14.cn/productimages/standard/en_GB/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA4R7MTAACopy
Order Code3225180
Product RangeTFM-ALVA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY5.240 (CNY5.9212) |
| 15000+ | CNY4.180 (CNY4.7234) |
| 30000+ | CNY3.550 (CNY4.0115) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY15,720.00 (CNY17,763.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA4R7MTAACopy
Order Code3225180
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.2ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALVA Series
Inductance Tolerance± 20%
Inductor Construction-
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
DC Resistance Max
0.2ohm
DC Current Rating
1.8A
Product Range
TFM-ALVA Series
Inductor Construction
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
