Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALVA4R7MTAA Thin Film Inductor, AEC-Q200, 4.7 µH, 0.2 ohm, 1.8 A, 1008 [2520 Metric], TFM-ALVA Series](https://www.element14.cn/productimages/standard/en_GB/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA4R7MTAACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3386931RL
Cut Tape3386931
Product RangeTFM-ALVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.440 | CNY22.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY3.640 (CNY4.1132) |
| 250+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1500+ | CNY2.430 (CNY2.7459) |
| 3000+ | CNY2.210 (CNY2.4973) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALVA4R7MTAACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3386931RL
Cut Tape3386931
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.2ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALVA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.2ohm
DC Current Rating
1.8A
Product Range
TFM-ALVA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
