Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610GHM-1R0MTAA Thin Film Inductor, 1 µH, 0.06 ohm, 3.4 A, 0806 [2016 Metric], TFM-GHM Series](https://www.element14.cn/productimages/standard/en_GB/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610GHM-1R0MTAACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4445784RL
Cut Tape4445784
Product RangeTFM-GHM Series
Your Part Number
9,690 In Stock
Need more?
9,690 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY3.180 (CNY3.5934) |
| 250+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.940 (CNY3.3222) |
| 1500+ | CNY2.820 (CNY3.1866) |
| 3000+ | CNY2.710 (CNY3.0623) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610GHM-1R0MTAACopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4445784RL
Cut Tape4445784
Product RangeTFM-GHM Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.06ohm
Self Resonant Frequency-
DC Current Rating3.4A
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-GHM Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.06ohm
DC Current Rating
3.4A
Product Range
TFM-GHM Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
