Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALVA2R2MTAA Power Inductor (SMD), 2.2 µH, 2.1 A, Unshielded, 2.2 A, TFM-ALVA Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4167276-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALVA2R2MTAACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4167276RL
Cut Tape4167276
Product RangeTFM-ALVA Series
Your Part Number
2,725 In Stock
Need more?
2,725 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.350 | CNY21.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.350 (CNY4.9155) |
| 50+ | CNY3.580 (CNY4.0454) |
| 250+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.760 (CNY3.1188) |
| 1500+ | CNY2.390 (CNY2.7007) |
| 3000+ | CNY2.170 (CNY2.4521) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALVA2R2MTAACopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4167276RL
Cut Tape4167276
Product RangeTFM-ALVA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.1A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.2A
Product RangeTFM-ALVA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.152ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
TFM-ALVA Series
DC Resistance Max
0.152ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
2.1A
Saturation Current (Isat)
2.2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
