Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALMAR24MTAA Thin Film Inductor, AEC-Q200, 240 nH, 0.023 ohm, 6.2 A, 0806 [2016 Metric], TFM-ALMA Series](https://www.element14.cn/productimages/standard/en_GB/3490839-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR24MTAACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3490845RL
Cut Tape3490845
Product RangeTFM-ALMA Series
Your Part Number
2,995 In Stock
Need more?
2,995 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.210 | CNY21.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.210 (CNY4.7573) |
| 50+ | CNY3.440 (CNY3.8872) |
| 250+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.650 (CNY2.9945) |
| 1500+ | CNY2.260 (CNY2.5538) |
| 3000+ | CNY2.200 (CNY2.486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR24MTAACopy
Manufacturer Standard Lead Time41 weeks
Order Code
Re-Reel3490845RL
Cut Tape3490845
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.023ohm
Self Resonant Frequency-
DC Current Rating6.2A
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.023ohm
DC Current Rating
6.2A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
