Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALMAR24MTAA Thin Film Inductor, 240 nH, 0.023 ohm, 6.2 A, 0806 [2016 Metric], TFM-ALMA Series](https://www.element14.cn/productimages/standard/en_GB/3212528-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR24MTAACopy
Manufacturer Standard Lead Time34 weeks
Order Code3225171
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY2.710 (CNY3.0623) |
| 15000+ | CNY2.160 (CNY2.4408) |
| 30000+ | CNY1.840 (CNY2.0792) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY8,130.00 (CNY9,186.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR24MTAACopy
Manufacturer Standard Lead Time34 weeks
Order Code3225171
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.023ohm
Self Resonant Frequency-
DC Current Rating6.2A
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.023ohm
DC Current Rating
6.2A
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
