Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201610ALMAR15MTAA Power Inductor (SMD), 150 nH, 6.9 A, Shielded, 8.6 A, TFM-ALMA Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125643-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR15MTAACopy
Order Code4125644
Product RangeTFM-ALMA Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR15MTAACopy
Order Code4125644
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)6.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.6A
Product RangeTFM-ALMA Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.016ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
TFM-ALMA Series
DC Resistance Max
0.016ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
6.9A
Saturation Current (Isat)
8.6A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
