Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201208BLF-1R0MTCA Thin Film Inductor, Soft Termination, 1 µH, 0.055 ohm, 1 MHz, 2.9 A, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4716350-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201208BLF-1R0MTCACopy
Manufacturer Standard Lead Time32 weeks
Order Code4716350
Product RangeTFM-BLF Series
Your Part Number
2,895 In Stock
Need more?
2,895 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.420 (CNY2.7346) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1500+ | CNY1.990 (CNY2.2487) |
| 3000+ | CNY1.980 (CNY2.2374) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.60 (CNY19.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208BLF-1R0MTCACopy
Manufacturer Standard Lead Time32 weeks
Order Code4716350
Product RangeTFM-BLF Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.055ohm
Self Resonant Frequency1MHz
DC Current Rating2.9A
Inductor Case / Package0805 [2012 Metric]
Product RangeTFM-BLF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
1MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.055ohm
DC Current Rating
2.9A
Product Range
TFM-BLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
