Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201208BLE-1R0MTCF Power Inductor (SMD), 1 µH, 2.9 A, Shielded, 3.7 A, TFM-BLE Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4125639-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201208BLE-1R0MTCFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4244743RL
Cut Tape4244743
Product RangeTFM-BLE Series
Your Part Number
2,800 In Stock
Need more?
2,800 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY2.670 (CNY3.0171) |
| 250+ | CNY2.330 (CNY2.6329) |
| 500+ | CNY2.200 (CNY2.486) |
| 1500+ | CNY2.020 (CNY2.2826) |
| 3000+ | CNY1.820 (CNY2.0566) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208BLE-1R0MTCFCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4244743RL
Cut Tape4244743
Product RangeTFM-BLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeTFM-BLE Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TFM-BLE Series
DC Resistance Max
0.06ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.7A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
