Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM201208ALD-1R0MTCA Thin Film Inductor, 1 µH, 0.079 ohm, 2.6 A, 0805 [2012 Metric], TFM-ALD Series](https://www.element14.cn/productimages/standard/en_GB/3225170-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCACopy
Manufacturer Standard Lead Time15 weeks
Order Code3225170
Product RangeTFM-ALD Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.470 (CNY3.9211) |
| 15000+ | CNY2.770 (CNY3.1301) |
| 30000+ | CNY2.360 (CNY2.6668) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY10,410.00 (CNY11,763.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201208ALD-1R0MTCACopy
Manufacturer Standard Lead Time15 weeks
Order Code3225170
Product RangeTFM-ALD Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.079ohm
Self Resonant Frequency-
DC Current Rating2.6A
Inductor Case / Package0805 [2012 Metric]
Product RangeTFM-ALD Series
Inductance Tolerance± 20%
Inductor Construction-
Technical Specifications
Inductance
1µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
DC Resistance Max
0.079ohm
DC Current Rating
2.6A
Product Range
TFM-ALD Series
Inductor Construction
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
