Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM141206BLE-R24MTCA Power Inductor (SMD), 240 nH, 4.4 A, Shielded, 5.3 A, TFM-BLE Series, 0505 [1412 Metric]](https://www.element14.cn/productimages/standard/en_GB/4793384-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM141206BLE-R24MTCACopy
Manufacturer Standard Lead Time32 weeks
Order Code4793384
Product RangeTFM-BLE Series
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.080 (CNY2.3504) |
| 250+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.600 (CNY1.808) |
| 1500+ | CNY1.530 (CNY1.7289) |
| 3000+ | CNY1.450 (CNY1.6385) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM141206BLE-R24MTCACopy
Manufacturer Standard Lead Time32 weeks
Order Code4793384
Product RangeTFM-BLE Series
Technical Datasheet
Inductance240nH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)5.3A
Product RangeTFM-BLE Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.025ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Inductor Construction
Shielded
Product Range
TFM-BLE Series
DC Resistance Max
0.025ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.3A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
