Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM141206BLE-1R0MTCA Power Inductor (SMD), 1 µH, 2.2 A, Shielded, 2.3 A, TFM-BLE Series, 0505 [1412 Metric]](https://www.element14.cn/productimages/standard/en_GB/4793384-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM141206BLE-1R0MTCACopy
Manufacturer Standard Lead Time25 weeks
Order Code4960997
Product RangeTFM-BLE Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.610 (CNY2.9493) |
| 50+ | CNY2.110 (CNY2.3843) |
| 250+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.770 (CNY2.0001) |
| 1500+ | CNY1.650 (CNY1.8645) |
| 3000+ | CNY1.510 (CNY1.7063) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.05 (CNY14.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM141206BLE-1R0MTCACopy
Manufacturer Standard Lead Time25 weeks
Order Code4960997
Product RangeTFM-BLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeTFM-BLE Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.096ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.65mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TFM-BLE Series
DC Resistance Max
0.096ohm
Product Length
1.4mm
Product Height
0.65mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
