Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM06U2-150-2P-T201Copy
Order Code4645478
Product RangeTCM-U Series
Your Part Number
10,900 In Stock
Need more?
10,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.831 (CNY0.939) |
| 100+ | CNY0.687 (CNY0.7763) |
| 500+ | CNY0.603 (CNY0.6814) |
| 2500+ | CNY0.527 (CNY0.5955) |
| 5000+ | CNY0.497 (CNY0.5616) |
| 10000+ | CNY0.466 (CNY0.5266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY8.31 (CNY9.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM06U2-150-2P-T201Copy
Order Code4645478
Product RangeTCM-U Series
Technical Datasheet
DC Current Rating100mA
Inductance23nH
DC Resistance Max2.5ohm
Product RangeTCM-U Series
Impedance15ohm
Inductor Case / Package-
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
15ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
23nH
Product Range
TCM-U Series
Inductor Case / Package
-
Product Width
0.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
