Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0605T-200-2P-T201Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167131RL
Cut Tape4167131
Product RangeTCM-T Series
Your Part Number
7,355 In Stock
Need more?
7,355 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.854 | CNY8.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.854 (CNY0.965) |
| 100+ | CNY0.710 (CNY0.8023) |
| 500+ | CNY0.618 (CNY0.6983) |
| 2500+ | CNY0.542 (CNY0.6125) |
| 5000+ | CNY0.504 (CNY0.5695) |
| 10000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0605T-200-2P-T201Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel4167131RL
Cut Tape4167131
Product RangeTCM-T Series
Technical Datasheet
DC Current Rating100mA
Inductance30nH
DC Resistance Max2.5ohm
Product RangeTCM-T Series
Impedance20ohm
Inductor Case / Package0202 [0605 Metric]
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
20ohm
Product Length
0.65mm
Product Height
0.3mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
30nH
Product Range
TCM-T Series
Inductor Case / Package
0202 [0605 Metric]
Product Width
0.5mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
