Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403M-900-2P-T210Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3924561RL
Cut Tape3924561
Product RangeTCM-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.110 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.110 (CNY1.2543) |
| 100+ | CNY0.907 (CNY1.0249) |
| 500+ | CNY0.793 (CNY0.8961) |
| 2500+ | CNY0.694 (CNY0.7842) |
| 5000+ | CNY0.641 (CNY0.7243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403M-900-2P-T210Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3924561RL
Cut Tape3924561
Product RangeTCM-M Series
Technical Datasheet
DC Current Rating35mA
Inductance140nH
DC Resistance Max3ohm
Product RangeTCM-M Series
Impedance90ohm
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
35mA
DC Resistance Max
3ohm
Impedance
90ohm
Product Length
0.45mm
Product Height
0.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
140nH
Product Range
TCM-M Series
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
