Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTCM0403M-120-2P-T210Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3924559RL
Cut Tape3924559
Product RangeTCM-M Series
Your Part Number
2,655 In Stock
Need more?
2,655 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.340 | CNY13.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.953 (CNY1.0769) |
| 2500+ | CNY0.717 (CNY0.8102) |
| 5000+ | CNY0.679 (CNY0.7673) |
| 10000+ | CNY0.641 (CNY0.7243) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTCM0403M-120-2P-T210Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel3924559RL
Cut Tape3924559
Product RangeTCM-M Series
Technical Datasheet
DC Current Rating50mA
Inductance15nH
DC Resistance Max1ohm
Product RangeTCM-M Series
Impedance12ohm
Inductor Case / Package-
Product Length0.45mm
Product Width0.3mm
Product Height0.25mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
50mA
DC Resistance Max
1ohm
Impedance
12ohm
Product Length
0.45mm
Product Height
0.25mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
15nH
Product Range
TCM-M Series
Inductor Case / Package
-
Product Width
0.3mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
