Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VT-220M-DCopy
Order Code
Re-Reel3923854RL
Cut Tape3923854
Product RangeSPM-VT-D Series
Your Part Number
469 In Stock
Need more?
469 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY6.690 (CNY7.5597) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.480 (CNY7.3224) |
| 1000+ | CNY5.400 (CNY6.102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-220M-DCopy
Order Code
Re-Reel3923854RL
Cut Tape3923854
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)5.7A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0791ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0791ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
5.7A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM7054VT-220M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001499
