Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VT-1R5M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923853RL
Cut Tape3923853
Product RangeSPM-VT-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.980 | CNY10.98 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.980 (CNY12.4074) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY6.950 (CNY7.8535) |
| 250+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY5.140 (CNY5.8082) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-1R5M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923853RL
Cut Tape3923853
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)21.4A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
6600µohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
21.4A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
