Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VT-100M-DCopy
Order Code
Re-Reel3923847RL
Cut Tape3923847
Product RangeSPM-VT-D Series
Your Part Number
2,010 In Stock
Need more?
2,010 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.300 | CNY9.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.300 (CNY10.509) |
| 50+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.150 (CNY6.9495) |
| 250+ | CNY6.140 (CNY6.9382) |
| 500+ | CNY6.130 (CNY6.9269) |
| 1000+ | CNY5.400 (CNY6.102) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-100M-DCopy
Order Code
Re-Reel3923847RL
Cut Tape3923847
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)11.8A
Inductor ConstructionShielded
Saturation Current (Isat)8.7A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0406ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0406ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
11.8A
Saturation Current (Isat)
8.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM7054VT-100M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
