Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VC-1R5M-DCopy
Manufacturer Standard Lead Time46 weeks
Order Code4539383
Product RangeSPM-VC-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 50+ | CNY9.150 (CNY10.3395) |
| 100+ | CNY7.280 (CNY8.2264) |
| 250+ | CNY6.740 (CNY7.6162) |
| 500+ | CNY6.360 (CNY7.1868) |
| 1000+ | CNY5.890 (CNY6.6557) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.82 (CNY13.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-1R5M-DCopy
Manufacturer Standard Lead Time46 weeks
Order Code4539383
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)18.8A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max6600µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
6600µohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
13.5A
Saturation Current (Isat)
18.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
