Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VC-1R0M-DCopy
Order Code
Re-Reel4125634RL
Cut Tape4125634
Product RangeSPM-VC-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.520 | CNY10.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY7.580 (CNY8.5654) |
| 100+ | CNY7.120 (CNY8.0456) |
| 250+ | CNY6.610 (CNY7.4693) |
| 500+ | CNY6.230 (CNY7.0399) |
| 1000+ | CNY5.710 (CNY6.4523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-1R0M-DCopy
Order Code
Re-Reel4125634RL
Cut Tape4125634
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)19.9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max4300µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
4300µohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
16.2A
Saturation Current (Isat)
19.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM7054VC-1R0M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014
