Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM7054VC-101M-DCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3923846RL
Cut Tape3923846
Product RangeSPM-VC-D Series
Your Part Number
5 In Stock
2,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.210 | CNY11.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 50+ | CNY9.000 (CNY10.170) |
| 100+ | CNY7.120 (CNY8.0456) |
| 250+ | CNY7.080 (CNY8.0004) |
| 500+ | CNY6.400 (CNY7.232) |
| 1000+ | CNY5.710 (CNY6.4523) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VC-101M-DCopy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel3923846RL
Cut Tape3923846
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.384ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.384ohm
Product Length
7.5mm
Product Height
5.4mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM7054VC-101M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
