Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-2R2M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212596RL
Cut Tape3212596
Product RangeSPM-HZ Series
Your Part Number
627 In Stock
Need more?
627 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY7.320 (CNY8.2716) |
| 100+ | CNY7.000 (CNY7.910) |
| 250+ | CNY6.020 (CNY6.8026) |
| 500+ | CNY6.010 (CNY6.7913) |
| 1000+ | CNY6.000 (CNY6.780) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-2R2M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212596RL
Cut Tape3212596
Product RangeSPM-HZ Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)14.2A
Inductor ConstructionShielded
Saturation Current (Isat)8.3A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0107ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0107ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
14.2A
Saturation Current (Isat)
8.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
