Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-220M-HZCopy
Order Code
Re-Reel3212595RL
Cut Tape3212595
Product RangeSPM-HZ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-220M-HZCopy
Order Code
Re-Reel3212595RL
Cut Tape3212595
Product RangeSPM-HZ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.1716ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
Alternatives for SPM6550T-220M-HZ
2 Products Found
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.1716ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
