Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-1R5M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212594RL
Cut Tape3212594
Product RangeSPM-HZ Series
Your Part Number
6,128 In Stock
Need more?
6,128 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.880 | CNY12.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 50+ | CNY9.300 (CNY10.509) |
| 100+ | CNY8.690 (CNY9.8197) |
| 250+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY7.620 (CNY8.6106) |
| 1000+ | CNY6.960 (CNY7.8648) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R5M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212594RL
Cut Tape3212594
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)17.1A
Inductor ConstructionShielded
Saturation Current (Isat)10.3A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max6490µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
6490µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
17.1A
Saturation Current (Isat)
10.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM6550T-1R5M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
