Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M-HZRCopy
Order Code4539371
Product RangeSPM-HZR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY9.460 (CNY10.6898) |
| 100+ | CNY8.920 (CNY10.0796) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.100 (CNY8.023) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY13.11 (CNY14.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-1R0M-HZRCopy
Order Code4539371
Product RangeSPM-HZR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14.9A
Inductor ConstructionShielded
Saturation Current (Isat)15.9A
Product RangeSPM-HZR Series
Inductor Case / Package-
DC Resistance Max5050µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.8mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZR Series
DC Resistance Max
5050µohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
14.9A
Saturation Current (Isat)
15.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00106
