Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-150M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212591RL
Cut Tape3212591
Product RangeSPM-HZ Series
Your Part Number
347 In Stock
Need more?
347 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.620 | CNY13.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.620 (CNY15.3906) |
| 50+ | CNY9.670 (CNY10.9271) |
| 100+ | CNY8.390 (CNY9.4807) |
| 250+ | CNY8.050 (CNY9.0965) |
| 500+ | CNY7.730 (CNY8.7349) |
| 1000+ | CNY7.330 (CNY8.2829) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-150M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212591RL
Cut Tape3212591
Product RangeSPM-HZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0864ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0864ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM6550T-150M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
