Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6550T-100M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212590RL
Cut Tape3212590
Product RangeSPM-HZ Series
Your Part Number
792 In Stock
Need more?
792 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.660 | CNY11.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.660 (CNY13.1758) |
| 50+ | CNY9.050 (CNY10.2265) |
| 100+ | CNY7.890 (CNY8.9157) |
| 250+ | CNY7.680 (CNY8.6784) |
| 500+ | CNY7.460 (CNY8.4298) |
| 1000+ | CNY6.620 (CNY7.4806) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6550T-100M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212590RL
Cut Tape3212590
Product RangeSPM-HZ Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.3A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.0605ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.0605ohm
Product Length
7.1mm
Product Height
5mm
RMS Current (Irms)
4.9A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM6550T-100M-HZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
