Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VT-470M-DCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3923841RL
Cut Tape3923841
Product RangeSPM-VT-D Series
Your Part Number
1,990 In Stock
2,000 more incoming. You can reserve stock now
1,990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 50+ | CNY7.190 (CNY8.1247) |
| 100+ | CNY5.910 (CNY6.6783) |
| 250+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.670 (CNY6.4071) |
| 1000+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-470M-DCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel3923841RL
Cut Tape3923841
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.252ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.252ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM6545VT-470M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
