Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6545VT-100M-DCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3923832RL
Cut Tape3923832
Product RangeSPM-VT-D Series
Your Part Number
2,745 In Stock
Need more?
2,745 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY6.340 (CNY7.1642) |
| 100+ | CNY5.970 (CNY6.7461) |
| 250+ | CNY5.530 (CNY6.2489) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY4.780 (CNY5.4014) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6545VT-100M-DCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3923832RL
Cut Tape3923832
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0575ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.5mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0575ohm
Product Length
7mm
Product Height
4.5mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
7.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM6545VT-100M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
