Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-220M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212589RL
Cut Tape3212589
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.350 | CNY12.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.350 (CNY13.9555) |
| 50+ | CNY8.920 (CNY10.0796) |
| 100+ | CNY8.240 (CNY9.3112) |
| 250+ | CNY7.780 (CNY8.7914) |
| 500+ | CNY7.300 (CNY8.249) |
| 1000+ | CNY6.670 (CNY7.5371) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-220M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212589RL
Cut Tape3212589
Product RangeSPM-HZ Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.2002ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.2002ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM6530T-220M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
