Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-150M-HZ
Order Code
Re-Reel3212588RL
Cut Tape3212588
Product RangeSPM-HZ Series
Your Part Number
711 In Stock
Need more?
711 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.740 | CNY11.74 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.740 (CNY13.2662) |
| 50+ | CNY8.470 (CNY9.5711) |
| 100+ | CNY8.010 (CNY9.0513) |
| 250+ | CNY7.500 (CNY8.475) |
| 500+ | CNY7.230 (CNY8.1699) |
| 1000+ | CNY6.820 (CNY7.7066) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-150M-HZ
Order Code
Re-Reel3212588RL
Cut Tape3212588
Product RangeSPM-HZ Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.1199ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.1199ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM6530T-150M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
