Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM6530T-100MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2706200RL
Cut Tape2706200
Product RangeSPM Series
Your Part Number
893 In Stock
2,000 more incoming. You can reserve stock now
893 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.330 | CNY7.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.330 (CNY8.2829) |
| 50+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.940 (CNY5.5822) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.920 (CNY5.5596) |
| 1000+ | CNY4.070 (CNY4.5991) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM6530T-100MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2706200RL
Cut Tape2706200
Product RangeSPM Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.07249ohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.07249ohm
Product Length
7.1mm
Product Height
3mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000656
