Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VT-R47M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923830RL
Cut Tape3923830
Product RangeSPM-VT-D Series
Your Part Number
581 In Stock
Need more?
581 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.010 | CNY40.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY5.750 (CNY6.4975) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.730 (CNY5.3449) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2000+ | CNY4.090 (CNY4.6217) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-R47M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923830RL
Cut Tape3923830
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)20.2A
Inductor ConstructionShielded
Saturation Current (Isat)14.7A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max5900µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
5900µohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
20.2A
Saturation Current (Isat)
14.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
