Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VT-1R0M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923820RL
Cut Tape3923820
Product RangeSPM-VT-D Series
Your Part Number
3,700 In Stock
Need more?
3,700 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.010 | CNY40.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY5.760 (CNY6.5088) |
| 250+ | CNY5.030 (CNY5.6839) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.470 (CNY5.0511) |
| 2000+ | CNY4.100 (CNY4.633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VT-1R0M-DCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel3923820RL
Cut Tape3923820
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)14.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.4A
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0106ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
DC Resistance Max
0.0106ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
14.7A
Saturation Current (Isat)
10.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SPM5030VT-1R0M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
