Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VC-R47M-DCopy
Manufacturer Standard Lead Time46 weeks
Order Code4539365
Product RangeSPM-VC-D Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.830 (CNY11.1079) |
| 50+ | CNY6.410 (CNY7.2433) |
| 250+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.980 (CNY5.6274) |
| 1000+ | CNY4.600 (CNY5.198) |
| 2000+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY49.15 (CNY55.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-R47M-DCopy
Manufacturer Standard Lead Time46 weeks
Order Code4539365
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)22.8A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max6100µohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
6100µohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
22.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
