Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030VC-1R5M-DCopy
Manufacturer Standard Lead Time46 weeks
Order Code4539356
Product RangeSPM-VC-D Series
Your Part Number
1,795 In Stock
Need more?
1,795 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY5.000 (CNY5.650) |
| 1000+ | CNY4.720 (CNY5.3336) |
| 2000+ | CNY4.350 (CNY4.9155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.35 (CNY47.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030VC-1R5M-DCopy
Manufacturer Standard Lead Time46 weeks
Order Code4539356
Product RangeSPM-VC-D Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)7.9A
Inductor ConstructionShielded
Saturation Current (Isat)17.9A
Product RangeSPM-VC-D Series
Inductor Case / Package-
DC Resistance Max0.0163ohm
Inductance Tolerance± 20%
Product Length5.3mm
Product Width5.1mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-VC-D Series
DC Resistance Max
0.0163ohm
Product Length
5.3mm
Product Height
3mm
RMS Current (Irms)
7.9A
Saturation Current (Isat)
17.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SPM5030VC-1R5M-D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
