Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-R35MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2407490RL
Cut Tape2407490
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.770 | CNY8.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY7.600 (CNY8.588) |
| 50+ | CNY7.250 (CNY8.1925) |
| 100+ | CNY6.450 (CNY7.2885) |
| 200+ | CNY6.240 (CNY7.0512) |
| 500+ | CNY6.030 (CNY6.8139) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-R35MCopy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2407490RL
Cut Tape2407490
Product RangeSPM Series
Technical Datasheet
Inductance350nH
RMS Current (Irms)16.6A
Inductor ConstructionShielded
Saturation Current (Isat)14.9A
Product RangeSPM Series
DC Resistance Max4290µohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
350nH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.6A
Saturation Current (Isat)
14.9A
DC Resistance Max
4290µohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
