Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-6R8M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212585RL
Cut Tape3212585
Product RangeSPM-HZ Series
Your Part Number
270 In Stock
Need more?
270 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.070 | CNY10.07 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.070 (CNY11.3791) |
| 10+ | CNY8.400 (CNY9.492) |
| 50+ | CNY7.610 (CNY8.5993) |
| 100+ | CNY6.800 (CNY7.684) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-6R8M-HZCopy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel3212585RL
Cut Tape3212585
Product RangeSPM-HZ Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeSPM-HZ Series
Inductor Case / Package-
DC Resistance Max0.082ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
DC Resistance Max
0.082ohm
Product Length
5.2mm
Product Height
3mm
RMS Current (Irms)
4.2A
Saturation Current (Isat)
3.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SPM5030T-6R8M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
