Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5030T-1R5M-HZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3212578RL
Cut Tape3212578
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.360 | CNY11.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.360 (CNY12.8368) |
| 10+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY8.160 (CNY9.2208) |
| 100+ | CNY7.860 (CNY8.8818) |
| 200+ | CNY7.350 (CNY8.3055) |
| 500+ | CNY6.840 (CNY7.7292) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5030T-1R5M-HZCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3212578RL
Cut Tape3212578
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeSPM-HZ Series
DC Resistance Max0.0185ohm
Inductance Tolerance± 20%
Product Length5.2mm
Product Width5mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
6.8A
DC Resistance Max
0.0185ohm
Product Length
5.2mm
Product Height
3mm
Technical Docs (3)
Alternatives for SPM5030T-1R5M-HZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
