Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5015T-R86M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650754RL
Cut Tape3650754
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.160 | CNY8.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 50+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY5.830 (CNY6.5879) |
| 250+ | CNY5.570 (CNY6.2941) |
| 500+ | CNY5.210 (CNY5.8873) |
| 1000+ | CNY4.770 (CNY5.3901) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5015T-R86M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650754RL
Cut Tape3650754
Product RangeSPM-LR Series
Technical Datasheet
Inductance860nH
RMS Current (Irms)6.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.2A
Product RangeSPM-LR Series
DC Resistance Max0.0213ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
860nH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.8A
Saturation Current (Isat)
9.2A
DC Resistance Max
0.0213ohm
Product Length
5.4mm
Product Height
1.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
