Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5010T-3R3M-LRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3650746RL
Cut Tape3650746
Product RangeSPM-LR Series
Your Part Number
790 In Stock
Need more?
790 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY5.570 (CNY6.2941) |
| 250+ | CNY5.490 (CNY6.2037) |
| 500+ | CNY5.340 (CNY6.0342) |
| 1000+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-3R3M-LRCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel3650746RL
Cut Tape3650746
Product RangeSPM-LR Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.1969ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.1969ohm
Product Length
5.4mm
Product Height
1mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
