Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5010T-2R2M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650745RL
Cut Tape3650745
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.240 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.240 (CNY9.3112) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY5.570 (CNY6.2941) |
| 250+ | CNY5.250 (CNY5.9325) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-2R2M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650745RL
Cut Tape3650745
Product RangeSPM-LR Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.3A
Product RangeSPM-LR Series
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.9A
Saturation Current (Isat)
3.3A
DC Resistance Max
0.11ohm
Product Length
5.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
