Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM5010T-1R0M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650743RL
Cut Tape3650743
Product RangeSPM-LR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY5.870 (CNY6.6331) |
| 250+ | CNY5.670 (CNY6.4071) |
| 500+ | CNY5.140 (CNY5.8082) |
| 1000+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM5010T-1R0M-LRCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3650743RL
Cut Tape3650743
Product RangeSPM-LR Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSPM-LR Series
Inductor Case / Package-
DC Resistance Max0.0605ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.1mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
DC Resistance Max
0.0605ohm
Product Length
5.4mm
Product Height
1mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
