Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4030T-3R3MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265715RL
Cut Tape3265715
Product RangeSPM Series
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.140 | CNY10.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.140 (CNY11.4582) |
| 10+ | CNY7.020 (CNY7.9326) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.790 (CNY6.5427) |
| 200+ | CNY5.370 (CNY6.0681) |
| 500+ | CNY4.940 (CNY5.5822) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4030T-3R3MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265715RL
Cut Tape3265715
Product RangeSPM Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSPM Series
Inductor Case / Package-
DC Resistance Max0.0645ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SPM Series
DC Resistance Max
0.0645ohm
Product Length
4.2mm
Product Height
3mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
