Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4030T-1R5MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265713RL
Cut Tape3265713
Product RangeSPM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.240 | CNY7.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY6.090 (CNY6.8817) |
| 50+ | CNY5.680 (CNY6.4184) |
| 100+ | CNY4.710 (CNY5.3223) |
| 200+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.470 (CNY5.0511) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4030T-1R5MCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel3265713RL
Cut Tape3265713
Product RangeSPM Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)6.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSPM Series
DC Resistance Max0.0251ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SPM Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.2A
Saturation Current (Isat)
3.5A
DC Resistance Max
0.0251ohm
Product Length
4.2mm
Product Height
3mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
