Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoSPM4030T-1R0M-HZCopy
Order Code
Re-Reel3406438RL
Cut Tape3406438
Product RangeSPM-HZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.290 | CNY10.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY8.540 (CNY9.6502) |
| 50+ | CNY7.400 (CNY8.362) |
| 100+ | CNY6.980 (CNY7.8874) |
| 200+ | CNY6.450 (CNY7.2885) |
| 500+ | CNY5.910 (CNY6.6783) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4030T-1R0M-HZCopy
Order Code
Re-Reel3406438RL
Cut Tape3406438
Product RangeSPM-HZ Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeSPM-HZ Series
DC Resistance Max0.01617ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SPM-HZ Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
4.4A
DC Resistance Max
0.01617ohm
Product Length
4.1mm
Product Height
3mm
Technical Docs (2)
Alternatives for SPM4030T-1R0M-HZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
